Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
694-20-101-1318
Manufacturer Part #:

20-101-1318

Manufacturer:

Description: Ethernet Modules RCM6700 MiniCore
Silverlight Page 63, Mouser Enhanced Catalog
PDF Page 63, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
RoHS: RoHS Compliant Details
Product: Device Servers
Operating Supply Voltage: 3.3 V
Operating Supply Current: 210 mA
Maximum Operating Temperature: + 85 C
Dimensions: 30 mm x 51 mm x 3 mm
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
108 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $35.00
  25: $33.60
  50: $32.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
20-101-1320
Ethernet Modules RCM6750 MiniCore
Rabbit Semiconductor
1: $50.00
142-0701-201
RF Connectors PCB STRAIGHT JACK 50ohm .155" LEGS G ...
Johnson / Emerson Connectivity Solutions
1: $2.81
20-101-0453
System-On-Modules - SOM RCM2300 RabbitCore Module
Rabbit Semiconductor
1: $42.00
AP.12F.07.0045A
Antennas GPS 24DB PTCH ANT MOD 57MM 1.13 U.FL
Taoglas
1: $16.20
101-1326
Ethernet Development Tools RCM67XX MiniCore Deluxe ...
Rabbit Semiconductor
1: $199.00
MMA8453QT
Accelerometers - Board Mount LOW G 3-AXIS DGTL ACC ...
Freescale Semiconductor
1: $1.31
20-101-1319
Ethernet Modules RCM6710 MiniCore
Rabbit Semiconductor
1: $45.00
48099-4000
PCI Express / PCI Connectors LATCH W/PICK AND CVR
Molex
1: $1.70
5622-4100-ML
I/O Connectors 1.27mm 22P PLUG R/A THRU HOLE 30 GL ...
3M Electronic Solutions Division
1: $2.51
MM60-EZH059-B5-R650
PCI Express / PCI Connectors Latch w/ Boss For 5.9 ...
JAE Electronics
1: $1.16
DM3BT-DSF-PEJS
Memory Card Connectors MICRO SD CD CONN REV SMT PU ...
Hirose Connector
1: $2.53
43645-0200
Headers & Wire Housings RECEPTACLE 2 POS SINGLE RO ...
Molex
1: $0.34
67910-0002
PCI Express / PCI Connectors .80MM 52P RA SMT 4.00 ...
Molex
1: $3.43
S25FL256SAGMFIG01
Flash 256Mb 3V 133MHz Serial NOR Flash
Spansion
1: $3.49
101-1284
WiFi / 802.11 Development Tools RCM5600W Standard ...
Rabbit Semiconductor
1: $149.00
MCP3221A5T-I/OT
Analog to Digital Converters - ADC 10-bit I2C Sgl ...
Microchip Technology
1: $1.58
90327-0310
Headers & Wire Housings PF-50 IDT RECPT 10P
Molex
1: $1.23
101-1327
Ethernet Development Tools RCM67XX MiniCore Standa ...
Rabbit Semiconductor
1: $100.00
1457N1202EBK
Enclosures, Boxes, & Cases 4.73 x 4.09 x 2.15 EMI/ ...
Hammond Manufacturing
1: $38.50

194054484 105276503 136663604