|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
694-20-101-1307
Manufacturer Part #:

20-101-1307

Manufacturer:

Description:
System-On-Modules - SOM RCM5760 Low-Profile Core Module
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Form Factor: Ultra-compact Mini PCIe
Processor Brand: Rabbit Semiconductor
Processor Type: Rabbit 5000
Frequency: 50 MHz
Memory Size: 128 kB
Interface Type: Ethernet, Serial
Operating Supply Voltage: 3.15 V to 3.45 V
Maximum Operating Temperature: + 85 C
Dimensions: 51 mm x 30 mm x 3 mm
Battery Backup Switching: No Backup Battery
Brand: Rabbit Semiconductor
Flash: 1 MB
Memory Type: SRAM
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XBP24-AUI-001 Zigbee / 802.15.4 Modules 2,277
XB24-AWI-001 Zigbee / 802.15.4 Modules 2,362
LM2936Z-5.0/NOPB LDO Voltage Regulators 9,136
TXM-418-LC RF Modules 36
PIC12F508-I/P 8-bit Microcontrollers - MCU 4,954
AD5270BRMZ-20 Digital Potentiometer ICs 2,028
T520B227M006ATE070 Tantalum Capacitors - Polymer SMD 8,596
8510-4500PL Headers & Wire Housings 2,219
AB26TRB-32.768KHZ-T Crystals 6,369
SA3347/1 Standard Circular Contacts 820
Real Time Availability
Stock:
220 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Manufacturing delays have been reported on this product.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$55.00
25:
$52.75
50:
$50.66
100:
$49.49

To add to a project, please Log In.

187334864 153566726 137337460 192564755