|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
694-20-101-1306
Manufacturer Part #:

20-101-1306

Manufacturer:

Description:
System-On-Modules - SOM RCM5750 Low-Profile Core Module
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Form Factor: Ultra-compact Mini PCIe
Processor Brand: Rabbit Semiconductor
Processor Type: Rabbit 5000
Frequency: 50 MHz
Memory Size: 128 kB
Interface Type: Ethernet, Serial
Operating Supply Voltage: 3.15 V to 3.45 V
Maximum Operating Temperature: + 85 C
Dimensions: 51 mm x 30 mm x 3 mm
Battery Backup Switching: No Backup Battery
Brand: Rabbit Semiconductor
Flash: 1 MB
Memory Type: SRAM
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PN14-10R-M Terminals 1,751
DF11-22SCA Headers & Wire Housings 14,549
DF11-6DS-2C Headers & Wire Housings 6,988
20-101-1320 Ethernet Modules 435
EA TOUCH160-1 LCD Touch Panels 100
M20-1070500 Headers & Wire Housings 2,617
PNF18-8R-M Terminals 2,834
19-09-1061 Pin & Socket Connectors 1,421
RM12BRB-2S Standard Circular Connector 60
Real Time Availability
Stock:
24 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Manufacturing delays have been reported on this product.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$45.00
25:
$43.15
50:
$41.45
100:
$39.50

To add to a project, please Log In.

187334864 153566726 137337460 192564755