Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
694-20-101-1305
Manufacturer Part #:

20-101-1305

Manufacturer:

Description: System-On-Modules - SOM RCM3700 Rabbitcore Module
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
RoHS: RoHS Compliant Details
Form Factor: RCM3700
Processor Type: Rabbit 3000
Frequency: 22 MHz
Memory Size: 512 kB
Memory Type: Flash, SRAM
Interface Type: Ethernet, Serial
Operating Supply Voltage: 4.75 V to 5.25 V
Maximum Operating Temperature: + 70 C
Dimensions: 75 mm x 30 mm x 23 mm
Backup Battery: Yes
Flash: 512 kB
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 24
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
503 Can Ship Immediately

On Order: 999 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $59.00
  5: $57.36
  10: $56.19
  25: $54.70
  50: $52.61

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-1051
System-On-Modules - SOM RCM3365 CORE MODULE
Rabbit Semiconductor
1: $105.00
1757077
Pluggable Terminal Blocks 5.08 8P PLUG 180DEG
Phoenix Contact
1: $6.16
1757307
Pluggable Terminal Blocks 5.08 8P HEADER 90DEG
Phoenix Contact
1: $2.03
2834724
Industrial Relays PR2RSC3LDP24DC4X21AU 5A 24VDC 4P ...
Phoenix Contact
1: $21.36
T491A106K006AT
Tantalum Capacitors - Solid SMD 6.3V 10uF 10% "A"
Kemet
1: $0.35
929852-01-20-30
Headers & Wire Housings 40P 2ROW STRT SOCKET
3M Electronic Solutions Division
1: $3.54
L7805ABV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.58
PB-12N32MP-05AQ
Audio Indicators & Alerts CONSTANT, 3-7VDC 3200HZ, ...
Mallory Sonalert
1: $3.85
W117SIP-1
Reed Relays Mini Reed PCB Relay SPST, 0.5 A
Magnecraft / Schneider Electric
1: $5.20
CF1/4CT52R101J
Carbon Film Resistors - Through Hole 100 ohm 5%
KOA Speer
1: $0.15
GRM219R71C104KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.13
L7812ABV
Linear Regulators - Standard 12V 1.0A Positive
STMicroelectronics
1: $0.70
GRM21BR71C334KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.25
796640-2
Pluggable Terminal Blocks 5.0MM RA PLUG 2P
TE Connectivity / AMP
1: $1.19
796644-2
Pluggable Terminal Blocks 5.0MM RA HDR 2 PIN
TE Connectivity / AMP
1: $0.62
260-10K-RC
Thick Film Resistors - SMD 1/10WATT 10KOHMS 5%
Xicon
5000: $0.00
ALA2F05
General Purpose Relays 3A 5VDC DPST PCB
Panasonic Electric Works
1: $1.79
260-1.3K-RC
Thick Film Resistors - SMD 1/10WATT 1.3KOHMS
Xicon
1: $0.24
PSA25L-201-R
Linear and Switching Power Supplies 25W +5V +12V
Phihong
1: $25.25
PRM-14462
Enclosures, Boxes, & Cases RACKMOUNT 2-U 19 x 8 x ...
Bud Industries
1: $41.00

000000001