Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
694-20-101-1269
Manufacturer Part #:

20-101-1269

Manufacturer:

Description: Zigbee / 802.15.4 Modules RCM4510W CORE MODULE
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Frequency Band: 2.4 GHz
Operating Supply Voltage: 3.3 V
Supply Current Transmitting: 150 mA
Supply Current Receiving: 80 mA
Output Power: 1 mW
Maximum Operating Temperature: + 85 C
Antenna Connector Type: Chip
Brand: Rabbit Semiconductor
Dimensions: 72 mm x 47 mm x 14 mm
Interface Type: SPI
Minimum Operating Temperature: - 40 C
Modulation Technique: DSSS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $89.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XB24-Z7WIT-004
Zigbee / 802.15.4 Modules XBee ZB w/WiredWhip AT R ...
Digi International
1: $17.00
BFR 360F H6327
Transistors RF Bipolar RF BIP TRANSISTOR
Infineon Technologies
1: $0.49

105285897 153566726 178845822 106872870 125657140 132446335