|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
694-20-101-1265
Manufacturer Part #:

20-101-1265

Manufacturer:

Description:
WiFi / 802.11 Modules Model RCM5600W
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Antenna Connector Type: RPSMA, U.FL
Protocol Supported: 802.11 b/g
Frequency: 2.4 GHz
Data Rate: 11 Mb/s, 54 Mb/s
Interface Type: Serial
Output Power: 19 dBm
Operating Supply Voltage: 3.15 V to 3.45 V
Supply Current Transmitting: 625 mA
Supply Current Receiving: 625 mA
Maximum Operating Temperature: + 55 C
Brand: Rabbit Semiconductor
Dimensions: 51 mm x 30 mm x 10 mm
Minimum Operating Temperature: - 30 C
Modulation Technique: DSSS, OFDM
Packaging: Bulk
Security: AES
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP4822-E/SN Digital to Analog Converters - DAC 2,970
101-1324 Networking Development Tools 25
MCP3422A0-E/SN Analog to Digital Converters - ADC 1,419
GRM188R60J226MEA0D Multilayer Ceramic Capacitors MLCC - SMD/SMT 151,884
MM60-EZH059-B5-R650 PCI Express / PCI Connectors 226
JMK107ABJ106MAHT Multilayer Ceramic Capacitors MLCC - SMD/SMT 116,680
TMDS442PNPR Video Switch ICs 1,168
20-101-1322 Networking Modules 53
NLAS2066USG Analog Switch ICs 4,595
1812L035/30DR Resettable Fuses - PPTC 3,802
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Manufacturing delays have been reported on this product.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$69.00
25:
$67.25
50:
$65.51

To add to a project, please Log In.

111548572 101895762 153566726 132446335 125657140