Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
694-20-101-1261
Manufacturer Part #:

20-101-1261

Manufacturer:

Description: Single Board Computers BL4S230 (RCM4510W-based)
Silverlight Page 71, Mouser Enhanced Catalog
PDF Page 71, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: Single Board Computers
RoHS: RoHS Compliant Details
Form Factor: BL4S200
Processor Type: Rabbit 4000
Frequency: 29.49 MHz
Memory Size: 512 kB, 1 MB
Memory Type: Parallel Flash, SRAM
Interface Type: Serial, ZigBee
Operating Supply Voltage: 9 V to 36 V
Power Consumption: 4.5 W
Maximum Operating Temperature: + 85 C
Dimensions: 146 mm x 96 mm x 17 mm
Backup Battery: Yes
Description/Function: Single board computer BL4S230
Flash: 512 kB
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $249.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-1220
Single Board Computers BL4S200 (RCM4310-based)
Rabbit Semiconductor
1: $269.00
1496476-1
Cable Assemblies STD-A TO MINI-B ASSY 1.0 METER
TE Connectivity / AMP
1: $4.19
ANF1-1MMHW
Antennas 900/1800MHz 1/2 Wave Ant Mag Mount 12"
Multi-Tech Systems
1: $9.20

000000001