Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
694-20-101-1260
Manufacturer Part #:

20-101-1260

Manufacturer:

Description: Single Board Computers BL5S220 (RCM5400-based)
Silverlight Page 71, Mouser Enhanced Catalog
PDF Page 71, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: Single Board Computers
RoHS: RoHS Compliant Details
Form Factor: BL4S200
Processor Type: Rabbit 5000
Frequency: 73.73 MHz
Memory Size: 512 kB, 1 MB
Memory Type: Parallel Flash, SRAM
Interface Type: Serial, Wi-Fi
Operating Supply Voltage: 9 V to 36 V
Power Consumption: 9 W
Maximum Operating Temperature: + 75 C
Dimensions: 146 mm x 96 mm x 17 mm
Backup Battery: Yes
Description/Function: Single board computer BL5S220
Flash: 1 MB
Minimum Operating Temperature: - 30 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 5 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $279.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
20-101-0535
Single Board Computers OP7200 Touchscreen
Rabbit Semiconductor
1: $449.00
43030-0001
Headers & Wire Housings 3.0 TERMINAL REEL
Molex
12000: $0.04
FGG.0B.304.CLAD52
Circular Push Pull Connectors 4 PIN CONNECTOR
LEMO
1: $22.01
ATSTK600
Development Boards & Kits - AVR Starter Kit for AV ...
Atmel
1: $212.20
EGG.0B.304.CLL
Circular Push Pull Connectors RECP SIZE 0 4-pin FE ...
LEMO
1: $18.37
43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Molex
1: $0.46
1590WSBK
Enclosures, Boxes, & Cases 4.35X3.21 BLACK
Hammond Manufacturing
1: $13.60
FODM8071R2
High Speed Optocouplers High Noise Immunity 3.3/5V ...
Fairchild Semiconductor
1: $2.20
43025-1400
Headers & Wire Housings RECEPTACLE 14P DUAL ROW
Molex
1: $0.91
43025-0400
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
Molex
1: $0.45
105-0802-001
Test Plugs & Test Jacks TIP JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.72
UA78M33CKCS
Linear Regulators - Standard 3.3 V 500mA Fix Pos V ...
Texas Instruments
1: $0.37
43025-1000
Headers & Wire Housings RECEPTACLE 10P DUAL ROW
Molex
1: $0.63
TPSD106K035R0300
Tantalum Capacitors - Solid SMD 10uF 35V 10% L ESR
AVX
1: $1.73
AT91SAM7X128B-AU
ARM Microcontrollers - MCU 128kB Flash 32kB SRAM 5 ...
Atmel
1: $11.14
20-101-0688
Modules Accessories RN1300 RabbitNet
Rabbit Semiconductor
1: $89.00
DB9-USB-M
Interface Modules USB to RS232 Legacy Adapter DB9 ...
FTDI
1: $19.25
C1206C395K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $1.06
101-1270
Development Boards & Kits - Other Processors BL4S2 ...
Rabbit Semiconductor
1: $108.54

000000001