Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
694-20-101-1259
Manufacturer Part #:

20-101-1259

Manufacturer:

Description: Single Board Computers BL4S210 (RCM4010-based)
Silverlight Page 71, Mouser Enhanced Catalog
PDF Page 71, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: Single Board Computers
RoHS: RoHS Compliant Details
Form Factor: BL4S200
Processor Type: Rabbit 4000
Frequency: 58.98 MHz
Memory Size: 512 kB
Memory Type: Parallel Flash, SRAM
Interface Type: Ethernet, Serial
Operating Supply Voltage: 9 V to 36 V
Power Consumption: 4.5 W
Maximum Operating Temperature: + 85 C
Dimensions: 146 mm x 96 mm x 24 mm
Backup Battery: Yes
Description/Function: Single board computer BL4S210
Flash: 512 kB
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $229.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
132170
RF Adapters - In Series SMA JACK TO JACK BULKHEAD ...
Amphenol Connex
1: $6.16
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
63819-0000
Crimpers HAND CRIMP TOOL 20-30AWG
Molex
1: $296.26
1803604
Pluggable Terminal Blocks 3.81 5P PLUG 180DEG
Phoenix Contact
1: $4.51
1803578
Pluggable Terminal Blocks 3.81 2P PLUG 180DEG
Phoenix Contact
1: $1.85
1803594
Pluggable Terminal Blocks 3.81 4P PLUG 180DEG
Phoenix Contact
1: $3.57
1803426
Pluggable Terminal Blocks 3.81 2P HEADER 180D
Phoenix Contact
1: $0.62
43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Molex
1: $0.46
UCC2626PW
Motor / Motion / Ignition Controllers & Drivers Br ...
Texas Instruments
1: $18.89
43025-0400
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
Molex
1: $0.45
112404
RF Connectors BNC ST PCB JACK 50 OHM TF-4 POST
Amphenol Connex
1: $1.88
43025-1000
Headers & Wire Housings RECEPTACLE 10P DUAL ROW
Molex
1: $0.63
4301.1405
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $1.87
20-101-0612
Single Board Computers RN1100 RabbitNet
Rabbit Semiconductor
1: $89.00
19002-0009
Terminals QK DISCONNECT FEMALE 18-22 AWG
Molex
1: $0.39
20-101-1183
Programmer Accessories USB PROGRAM CABLE
Rabbit Semiconductor
1: $39.00
0034.1516
Fuses FSF 5X20 250V 1A
Schurter
1: $0.19
101-1270
Development Boards & Kits - Other Processors BL4S2 ...
Rabbit Semiconductor
1: $108.54
PC-0102060AC03
AC Power Cords POWER CORD 15A 6FT 5-15P TO IEC C13 ...
ADAM TECH
1: $3.24

000000001