Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
694-20-101-1235
Manufacturer Part #:

20-101-1235

Manufacturer:

Description: System-On-Modules - SOM RCM5700 Minicore
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Form Factor: RCM5700
Processor Type: Rabbit 5000
Frequency: 50 MHz
Memory Size: 128 kB
Memory Type: Flash, SRAM
Interface Type: Ethernet, Serial
Operating Supply Voltage: 3.15 V to 3.45 V
Maximum Operating Temperature: + 85 C
Dimensions: 51 mm x 30 mm x 3 mm
Backup Battery: Yes
Flash: 1 MB
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 60 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $35.00
  25: $33.54
  50: $31.62

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MM60-52B1-E1-R650
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.36
T92P11D22-12
General Purpose Relays DPDT PNL MT 12VDC
TE Connectivity / P&B
1: $10.88
ANT-433-PW-LP
Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 433MHz
Linx Technologies
1: $2.46
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
MWA150012A-12A
Plug-In AC Adapters 12V 12.5A 150W 7.56 x 2.45 x 1 ...
Elpac (ICCNexergy)
1: $113.92
206060-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.03
1-206062-6
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $3.05
20-101-1307
System-On-Modules - SOM RCM5760 Low-Profile Core M ...
Rabbit Semiconductor
1: $55.00
20-101-1306
System-On-Modules - SOM RCM5750 Low-Profile Core M ...
Rabbit Semiconductor
1: $45.00
101-1326
Ethernet Development Tools RCM67XX MiniCore Deluxe ...
Rabbit Semiconductor
1: $199.00
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
MAX3280EAUK+T
RS-422/RS-485 Interface IC 52Mbps 3-5.5V RS-485 42 ...
Maxim Integrated
1: $1.16
45719-0003
Standard Card Edge Connectors 12.9mm 8 CONTACTS PO ...
Molex
1: $16.23
71M6541F-IGTR/F
Metering Systems on a Chip - SoC Precision Energy ...
Maxim Integrated
1: $5.51
690-3B
Heat Sinks TO-3 Power Semi H/S 1.31"
Wakefield
1: $1.90
M85049/95-16A-A
Circular MIL Spec Tools, Hardware & Accessories BA ...
Glenair
1: $53.96
UPW1E332MHD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $1.43
75054-510-000 LH43-100 Black Kit
Enclosures, Boxes, & Cases 3.1X4.5X1.2 BLACK
PacTec
1: $5.88
650868-5
DIN 41612 Connectors Type R Receptacle 48 Position
TE Connectivity / AMP
1: $5.88
TP12SH8AGE
Pushbutton Switches Switch Pb Spdt On- Mom Ra Pcb
C&K Components
1: $6.58

116730527 110523998