|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
812-20-101-1198
Manufacturer Part #:

20-101-1198

Manufacturer:

Description:
Modules Accessories RN1400 Rabbit Net
Share |
Manufacturer: Rabbit Semiconductor
Product Category: Modules Accessories
RoHS: RoHS Compliant Details
Brand: Rabbit Semiconductor
Product: Expandable Control Boards
For Use With: RN1400
Dimensions: 150 mm x 100 mm x 19 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
20-101-0889 Single Board Computers 346
20-101-0879 Modules Accessories 232
20-101-0537 Single Board Computers 143
5205817-3 D-Sub Tools & Hardware 4,856
20-101-1220 Single Board Computers 144
20-101-0688 Modules Accessories 46
20-101-0599 Single Board Computers 42
B-18-0 Test Leads 286
B-18-2 Test Leads 256
SP-320-48 Switching Power Supplies 115
Real Time Availability
Stock:
21 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$112.00

To add to a project, please Log In.

153566726 192564755