|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
694-20-101-1154
Manufacturer Part #:

20-101-1154

Manufacturer:

Description:
System-On-Modules - SOM RCM4120 RabbitCore- Module
Mouser Online Catalog Page 68, Mouser Online Catalog
PDF Page 68, PDF Catalog Page
20-101-1154 Datasheet 20-101-1154 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Battery Backup Switching: Backup Battery
Form Factor: -
Processor Brand: Rabbit Semiconductor
Processor Type: Rabbit 4000
Frequency: 59 MHz
Memory Size: 512 kB
Interface Type: Serial
Operating Supply Voltage: 3 V to 3.6 V
Maximum Operating Temperature: + 85 C
Dimensions: 48 mm x 36 mm x 12 mm
Brand: Rabbit Semiconductor
Flash: 512 kB
Memory Type: SRAM
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
20-101-0383 System-On-Modules - SOM 1,223
20-101-0357 Single Board Computers 77
20-101-0356 Single Board Computers 256
ULN2803ADW Darlington Transistors 4,116
EDR-120-12 DIN Rail Power Supplies 41
AT45DB641E-SHN-B Flash Memory 939
LZ29-1 Fan Accessories 1,169
ABM1M-AT-M Cable Ties 1,942
MDR-60-5 DIN Rail Power Supplies 44
HOA1887-012 Optical Switches, Transmissive, Phototransistor Output 388
Real Time Availability
Stock:
318 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$64.00
5:
$61.80
10:
$60.50
25:
$56.89
50:
$55.75

To add to a project, please Log In.

682250521 153566726 192564755 137337460