Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
694-20-101-1131
Manufacturer Part #:

20-101-1131

Manufacturer:

Description: System-On-Modules - SOM RCM4200 RabbitCore- Module
Silverlight Page 63, Mouser Enhanced Catalog
PDF Page 63, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Form Factor: RCM4200
Processor Type: Rabbit 4000
Frequency: 59 MHz
Memory Size: 512 kB
Memory Type: Flash, SRAM
Interface Type: Ethernet, Serial
Operating Supply Voltage: 3 V to 3.6 V
Maximum Operating Temperature: + 85 C
Dimensions: 61 mm x 47 mm x 21 mm
Backup Battery: Yes
Flash: 512 kB
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
195 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $109.00
  5: $105.56
  10: $103.40
  25: $100.66
  50: $96.82

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-0507
System-On-Modules - SOM RCM3000 RabbitCore Module
Rabbit Semiconductor
1: $79.00
HW-USBN-2A
Programmer Accessories ispDOWNLOAD Cable
Lattice
1: $169.00
20-101-0889
Single Board Computers BL2600 Wolf
Rabbit Semiconductor
1: $289.00
UT232R-200-BULK
Cable Assemblies USB to RS232 Embeded Conv w/Thumb ...
FTDI
1: $30.00
20-101-1220
Single Board Computers BL4S200 (RCM4310-based)
Rabbit Semiconductor
1: $269.00
WIZ820io
Ethernet Modules W5200 & MAG JACK ioPLATFORM MODUL ...
WIZnet
1: $22.39
1-206062-6
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $3.05
RJF21B
Ethernet & Telecom Connectors Female RJ45 Black Sq ...
Amphenol PCD
1: $39.85
84700-0001
Ethernet & Telecom Connectors INLINE DUAL 8/8/2 CA ...
Molex
1: $23.59
E69-30A
Pushbutton Switches SPDT 10A PANEL MOUNT
Cherry Electrical
1: $4.63
RJF5446
Ethernet & Telecom Connectors Plug w/Plastic Gland ...
Amphenol PCD
1: $17.31
CMX60D20
Solid State Relays - PCB Mount PCB SIP SSR, 60Vdc ...
Crydom
1: $57.01
RJHSE-5080
Ethernet & Telecom Connectors R/A RJ45 NONSHIELDED ...
Amphenol Commercial Products
1: $0.52
242125
RF Adapters - Between Series SMA JACK TO N BLKHD J ...
Amphenol Connex
1: $7.57
90120-0763
Headers & Wire Housings C-GRID III 3 CKT HEA
Molex
1: $0.73
112420
RF Connectors BNC BULKHEAD PLUG 50 OHM BR/DL
Amphenol Connex
1: $3.97
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
43645-0200
Headers & Wire Housings RECEPTACLE 2 POS SINGLE RO ...
Molex
1: $0.34
TC1265-3.3VAT
Low Dropout Regulators - LDO 800mA Fixed Output
Microchip Technology
1: $1.06
SP3232EBCP-L
RS-232 Interface IC TRUE +3V-+5.5V RS-232
Exar
1: $1.68

682250521