Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
694-20-101-1112
Manufacturer Part #:

20-101-1112

Manufacturer:

Description: System-On-Modules - SOM RCM4010 Core Module
Silverlight Page 63, Mouser Enhanced Catalog
PDF Page 63, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Form Factor: RCM4000
Processor Type: Rabbit 4000
Frequency: 59 MHz
Memory Size: 512 kB
Memory Type: Flash, SRAM
Interface Type: Ethernet, Serial
Operating Supply Voltage: 3 V to 3.6 V
Maximum Operating Temperature: + 70 C
Dimensions: 61 mm x 47 mm x 20 mm
Backup Battery: Yes
Flash: 512 kB
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
95 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.00
  5: $67.08
  10: $65.71
  25: $63.97
  50: $61.53

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ISO124P
Isolation Amplifiers Precision Low Cost Isolation ...
Texas Instruments
1: $18.89
1240i
Motor Drives 0.2-1.2A 12-42VDC
Applied Motion
1: $267.21
20-101-1132
System-On-Modules - SOM RCM4210 RabbitCore- Module
Rabbit Semiconductor
1: $99.00
FH12-26S-1SH(55)
FFC & FPC Connectors 1MM 26 POS R/A BTTM SMT GLD
Hirose Connector
1: $2.08
G5LA-14-DC24
General Purpose Relays Power PCB Relay SPDT 24VDC ...
Omron Electronics
1: $1.46
20-101-1183
Programmer Accessories USB PROGRAM CABLE
Rabbit Semiconductor
1: $39.00
RAPC722X
DC Power Connectors RT ANGL PWK JK PIN D
Switchcraft
1: $1.26
5000
Test Points TEST POINT RED
Keystone Electronics
1: $0.45
5-641337-3
Ethernet & Telecom Connectors 6P PLUG NOT SHLDED C ...
TE Connectivity / AMP
1: $0.70
4303.2401
AC Power Entry Modules Fusedrawer for KD 5x20mm 2- ...
Schurter
1: $3.12
PS000SSXB
AC Power Entry Modules 10A SINGLE FUSE SNAP IN MOU ...
TE Connectivity / Corcom
1: $22.21
1487594-4
Cable Assemblies USB A-B 28/28 BLACK .31 M
TE Connectivity / AMP
1: $5.08
20-101-1187
Interface - I/O Expanders RIO CHIP (2-PACK)
Rabbit Semiconductor
1: $10.00
LVR03R2000FE70
Wirewound Resistors - Through Hole .2ohms 1% 3watt ...
Vishay/Dale
1: $1.26
561-CG300
Circuit Board Hardware - PCB PC CARD GUIDE 3"
Eagle Plastic Devices
1: $0.55
BK/GMD-1.6A
Fuses 250VAC 1.6A Time Delay
Cooper Bussmann
1: $2.79
AT4178JF
Switch Accessories LB RND LENS/DIFF GRN
NKK Switches
1: $1.66
122-4320-GR
Battery Holders, Snaps & Contacts 20MM PC VERTICAL ...
Eagle Plastic Devices
1: $1.16
GLC65AG
Linear and Switching Power Supplies 65W +5/+12/-12 ...
Condor / SL Power
1: $107.66
PSC30U-120-R
Plug-In AC Adapters 30W 12V 2.5A
Phihong
1: $27.88

682250521