Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
694-20-101-1093
Manufacturer Part #:

20-101-1093

Manufacturer:

Description: System-On-Modules - SOM RCM4110 RABBIT CORE MODULE
Silverlight Page 63, Mouser Enhanced Catalog
PDF Page 63, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Form Factor: RCM4100
Processor Type: Rabbit 4000
Frequency: 29 MHz
Memory Size: 256 kB
Memory Type: Flash, SRAM
Interface Type: Serial
Operating Supply Voltage: 3 V to 3.6 V
Maximum Operating Temperature: + 70 C
Dimensions: 48 mm x 36 mm x 12 mm
Backup Battery: Yes
Flash: 512 kB
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $45.00
  5: $43.75
  10: $42.86
  25: $41.72
  50: $40.13

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.58
C320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
HFBR-1531Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $11.88
HFBR-2531Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $11.88
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
1N5819
Schottky Diodes & Rectifiers Schottky Barrier
Fairchild Semiconductor
1: $0.11
STTH8R06DIRG
Rectifiers 8 Amp 600 Volt
STMicroelectronics
1: $1.48
PE-52626NL
Fixed Inductors INDUCTOR
Pulse
1: $3.09
09-50-3021
Headers & Wire Housings HSG 2P W/LKG RAMP UL94V-2
Molex
1: $0.13
1-390261-4
IC & Component Sockets 16P ECONOMY TIN
TE Connectivity / AMP
1: $0.19
UPW1A102MPD
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.65
LM2575TV-3.3G
DC/DC Switching Regulators 3.3V 1A Buck PWM
ON Semiconductor
1: $2.29
NZX3V3A,133
Zener Diodes SINGLE ZENER DIODE
NXP Semiconductors
1: $0.19
1N5239B
Zener Diodes 9.1V 0.5W Zener
Fairchild Semiconductor
1: $0.10
URS1H331MHD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.61
MPSW45AZL1G
Transistors Darlington 1A 50V NPN
ON Semiconductor
1: $0.31
SFR25000Z0000ZR500
Metal Film Resistors - Through Hole 400mW 0 Ohm Ju ...
Vishay/BC Components
1: $0.09
UPM1H101MPD1TD
Aluminum Electrolytic Capacitors - Leaded 100UF 50 ...
Nichicon
1: $0.53
FOXLF024S
Crystals 2.4576MHz 32pF
Fox
1: $0.91
CSC08A0110K0GPA
Resistor Networks & Arrays 8pin 10Kohms 2% Bussed
Vishay/Dale
1: $0.59

682250521