Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
694-20-101-1051
Manufacturer Part #:

20-101-1051

Manufacturer:

Description: System-On-Modules - SOM RCM3365 CORE MODULE
Silverlight Page 62, Mouser Enhanced Catalog
PDF Page 62, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Form Factor: RCM3700
Processor Type: Rabbit 3000
Frequency: 44.2 MHz
Memory Size: 512 kB
Memory Type: Flash, SRAM
Interface Type: Ethernet, Serial
Operating Supply Voltage: 3.15 V to 3.45 V
Maximum Operating Temperature: + 70 C
Dimensions: 69 mm x 47 mm x 22 mm
Backup Battery: Yes
Flash: 512 kB
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
450 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $105.00
  5: $102.08
  10: $100.00
  25: $97.35
  50: $93.63

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-0507
System-On-Modules - SOM RCM3000 RabbitCore Module
Rabbit Semiconductor
1: $79.00
20-101-0889
Single Board Computers BL2600 Wolf
Rabbit Semiconductor
1: $289.00
20-101-1305
System-On-Modules - SOM RCM3700 Rabbitcore Module
Rabbit Semiconductor
1: $59.00
20-101-0520
System-On-Modules - SOM RCM3200 44.2MHz CPU 512K
Rabbit Semiconductor
1: $89.00
XU-A11
Zigbee / 802.15.4 Modules RF/DiN Products
Digi International
1: $47.00
TRG1512-A-11E03-Level-V
Plug-In AC Adapters 15W 90-264VAC 12V US 1.0A 2.1m ...
Cincon
1: $15.87
760K
DC Power Connectors DC PWR PLG 0.100" 1.7"L, BLK H ...
Switchcraft
1: $4.37
1827787
Pluggable Terminal Blocks 3.81mm 10P PLG W/FLG
Phoenix Contact
1: $10.17
SN74LVC4245APWR
Bus Transceivers Octal Tri-St Shifter
Texas Instruments
1: $1.05
CAT5113VI-10-GT3
Digital Potentiometer ICs DPP,NV 100 taps Up/Down
ON Semiconductor
1: $2.70
20-101-0541
Development Boards & Kits - Other Processors KDU W ...
Rabbit Semiconductor
1: $99.00
XA-A14-CE1P
Zigbee / 802.15.4 Modules XBEE-PRO USB ADAPTER
Digi International
1: $79.00
B82432T1223K
Fixed Inductors 22uH 450mA 10% 3.2x4.5mm SMD
EPCOS
1: $1.02
8209-6000
D-Sub Standard Connectors 9P OPEN COVER PLUG LOW P ...
3M Electronic Solutions Division
1: $4.62
1N4148W-7-F
Diodes - General Purpose, Power, Switching 100V Io ...
Diodes Inc.
1: $0.51
LPF-C071303S
LED Light Pipes RA Light Pipe 7 Unit Clear Stackab ...
Lumex
1: $4.39
MAX1487CPA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.12
TR10R-E
Plug-In AC Adapters EUROPEAN PLUG TRG10 & TRG30R S ...
Cincon
1: $0.56
TR10R-U
Plug-In AC Adapters UK PLUG TRG10 & TRG30R SRS
Cincon
1: $0.92
101-L613R-EV
Tactile Switches 6.2 x 6.2mm 200gf
Mountain Switch
1: $0.87

000000001