|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
812-20-101-0889
Manufacturer Part #:

20-101-0889

Manufacturer:

Description:
Single Board Computers BL2600 Wolf
Mouser Online Catalog Page 87, Mouser Online Catalog
PDF Page 87, PDF Catalog Page
20-101-0889 Datasheet 20-101-0889 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: Single Board Computers
RoHS: RoHS Compliant Details
Battery Backup Switching: Backup Battery
Form Factor: Small Form Factor
Processor Brand: Rabbit Semiconductor
Processor Type: Rabbit 3000
Frequency: 44 MHz
Memory Size: 512 kB
Interface Type: Ethernet, RS-232, RS-485
Operating Supply Voltage: 9 V to 36 V
Maximum Operating Temperature: + 70 C
Dimensions: 123 mm x 126 mm x 25 mm
Brand: Rabbit Semiconductor
Core: Rabbit 3000
Description/Function: Computer Module
Flash: 512 kB
Memory Type: Flash, SRAM
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Power Consumption: 25 W
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
20-101-0879 Modules Accessories 232
20-101-0612 Modules Accessories 183
08-50-0114 Headers & Wire Housings 205,124
1777992 Pluggable Terminal Blocks 3,738
1778001 Pluggable Terminal Blocks 211
1778027 Pluggable Terminal Blocks 301
20-101-0581 Headers & Wire Housings 144
NBD-10442 Electrical Enclosures 2
NBX-10985 Electrical Enclosure Accessories 53
NBX-10924 Electrical Enclosure Accessories 7
Real Time Availability
Stock:
347 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$289.00
5:
$272.00
25:
$254.00

To add to a project, please Log In.

682250140 153566726 137337460 192564755