Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
812-20-101-0879
Manufacturer Part #:

20-101-0879

Manufacturer:

Description:
Modules Accessories RN1600 Keypad Card
Mouser Online Catalog Page 81, Mouser Online Catalog
PDF Page 81, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: Modules Accessories
RoHS: RoHS Compliant Details
Brand: Rabbit Semiconductor
Dimensions: 100 mm x 100 mm x 29 mm
Operating Supply Voltage: 8 V to 40 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
141 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $84.00

To add to a project, please Log In.

153566726 192564755