Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
812-20-101-0612
Manufacturer Part #:

20-101-0612

Manufacturer:

Description:
Modules Accessories RN1100 RabbitNet
Mouser Online Catalog Page 81, Mouser Online Catalog
PDF Page 81, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: Modules Accessories
RoHS: RoHS Compliant Details
Brand: Rabbit Semiconductor
Dimensions: 100 mm x 100 mm x 29 mm
Operating Supply Voltage: 8 V to 40 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
20-101-0889 Single Board Computers 121
5205817-1 D-Sub Tools & Hardware 11,543
09-50-3021 Headers & Wire Housings 49,612
09-50-3041 Headers & Wire Housings 22,610
205203-8 D-Sub Standard Connectors 4,333
205204-9 D-Sub Standard Connectors 3,844
66569-3 D-Sub Contacts 9,308
66570-3 D-Sub Contacts 33,960
20-101-0616 Modules Accessories 1
Real Time Availability
Stock:
0

On Order: 277 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $112.00

To add to a project, please Log In.

153566726 192564755