|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
694-20-101-0561
Manufacturer Part #:

20-101-0561

Manufacturer:

Description:
System-On-Modules - SOM RCM3400 Rabbit Core
Mouser Online Catalog Page 67, Mouser Online Catalog
PDF Page 67, PDF Catalog Page
20-101-0561 Datasheet 20-101-0561 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Battery Backup Switching: Backup Battery
Form Factor: -
Processor Brand: Rabbit Semiconductor
Processor Type: Rabbit 3000
Frequency: 29.4 MHz
Memory Size: 512 kB
Interface Type: Serial
Operating Supply Voltage: 3 V to 3.45 V
Maximum Operating Temperature: + 85 C
Dimensions: 35 mm x 29 mm x 7.9 mm
Brand: Rabbit Semiconductor
Flash: 512 kB
Memory Type: SRAM
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 77,344
20-101-0517 System-On-Modules - SOM 487
C3225X7S1H106K250AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 33,022
108-0303-001 Test Plugs & Test Jacks 14,176
108-0302-001 Test Plugs & Test Jacks 12,027
43645-0300 Headers & Wire Housings 58,308
M80-8990305 Headers & Wire Housings 397
PM3604-15-RC Coupled Inductors 670
Real Time Availability
Stock:
453 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$69.00
5:
$67.08
10:
$65.71
25:
$63.97
50:
$61.53

To add to a project, please Log In.

153566726 137337460 192564755