Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
812-20-101-0537
Manufacturer Part #:

20-101-0537

Manufacturer:

Description: Single Board Computers OP7200 TS 512K/512K
Mouser Online Catalog Page 2,481, Mouser Online Catalog
PDF Page 2,481, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: Single Board Computers
RoHS: RoHS Compliant Details
Backup Battery: Backup Battery
Form Factor: -
Processor Brand: Rabbit Semiconductor
Processor Type: Rabbit 2000
Frequency: 22 MHz
Memory Size: 128 kB
Memory Type: Flash, SRAM
Interface Type: Ethernet, RS-232, RS-422, RS-485
Operating Supply Voltage: 9 V to 40 V
Maximum Operating Temperature: + 65 C
Dimensions: 144 mm x 112 mm x 43 mm
Brand: Rabbit Semiconductor
Flash: 256 kB
Minimum Operating Temperature: - 10 C
Power Consumption: 4 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
88 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $489.00
  5: $460.00
  25: $430.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-1321
Ethernet Modules RCM6760 MiniCore
Rabbit Semiconductor
1: $60.00
20-101-0889
Single Board Computers BL2600 Wolf
Rabbit Semiconductor
1: $289.00
3044102
DIN Rail Terminal Blocks UT 4 DIN RAIL TERM.
Phoenix Contact
1: $1.01
20-101-0612
Modules Accessories RN1100 RabbitNet
Rabbit Semiconductor
1: $112.00
20-101-1183
Programmer Accessories USB PROGRAM CABLE
Rabbit Semiconductor
1: $39.00
3203053
Terminals AI 0 34- 6 TQ
Phoenix Contact
1: $0.33
CGA4J3X5R1H475K125AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.76
GRM216R71H103KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.28
B-18-2
Test Leads 18" W/BAN PLUG RED
Pomona Electronics
1: $5.41
B-18-0
Test Leads 18" W/BAN PLUG BLK
Pomona Electronics
1: $5.20
20-101-0688
Modules Accessories RN1300 RabbitNet
Rabbit Semiconductor
1: $112.00
PWR4522AS10R0JA
Wirewound Resistors - Through Hole 3watts 10ohm
Bourns
1: $0.65
761KS15
DC Power Connectors Pwr Plug Sealed IP68 2.5mm lck ...
Switchcraft
1: $6.56
101X15W103MV4E
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Johanson Dielectrics
1: $0.57
08051C222K4Z2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200p ...
AVX
1: $0.10
02153.15HXP
Cartridge Fuses 250V 3.15A Slo-Blo
Littelfuse
1: $1.57
500X15W153MV4E
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Johanson Dielectrics
1: $0.56
0805J0500471KQT
Multilayer Ceramic Capacitors MLCC - SMD/SMT High ...
Syfer
1: $1.63
RT0805FRE0710KL
Thin Film Resistors - SMD 1/8W 10K ohm 1% 50ppm
Yageo
1: $0.10
LPX110-B
Switching Power Supplies Accessory-Braket kit for ...
Artesyn Embedded Technologies
1: $12.23

153566726 137337460 192564755