|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
812-20-101-0525
Manufacturer Part #:

20-101-0525

Manufacturer:

Description:
Single Board Computers LP3500
Mouser Online Catalog Page 86, Mouser Online Catalog
PDF Page 86, PDF Catalog Page
20-101-0525 Datasheet 20-101-0525 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: Single Board Computers
RoHS: RoHS Compliant Details
Battery Backup Switching: Backup Battery
Form Factor: Small Form Factor
Processor Brand: Rabbit Semiconductor
Processor Type: Rabbit 3000
Frequency: 7.4 MHz
Memory Size: 512 kB
Interface Type: Serial
Operating Supply Voltage: 3 V to 30 V
Maximum Operating Temperature: + 70 C
Dimensions: 93 mm x 66 mm x 11 mm
Brand: Rabbit Semiconductor
Description/Function: Computer Module
Flash: 512 kB
Memory Type: Flash, SRAM
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Power Consumption: 60 mW to 600 mW
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
929974-01-36-RK Headers & Wire Housings 2,997
LM7805CT Linear Voltage Regulators 15,721
TLHR5400 Standard LEDs - Through Hole 26,458
1825027-5 Pushbutton Switches 17,634
166.7000.4302 Automotive Fuses 498
20-101-0541 Development Boards & Kits - Other Processors 53
BK/ATC-3 Automotive Fuses 1,385
929974-01-20-RK Headers & Wire Housings 167
4610X-101-102LF Resistor Networks & Arrays 3,938
BK/ATC-1 Automotive Fuses 1,919
Real Time Availability
Stock:
94 Can Ship Immediately

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$199.00
5:
$187.00
25:
$175.00

To add to a project, please Log In.

153566726 137337460 192564755