Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
694-20-101-0522
Manufacturer Part #:

20-101-0522

Manufacturer:

Description: System-On-Modules - SOM MICRO-CNTLR DAUG/BD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Form Factor: RCM3200
Processor Type: Rabbit 3000
Frequency: 44.2 MHz
Memory Size: 512 kB
Memory Type: Flash, SRAM
Interface Type: Serial
Operating Supply Voltage: 3.15 V to 3.45 V
Maximum Operating Temperature: + 70 C
Dimensions: 69 mm x 47 mm x 22 mm
Backup Battery: Yes
Flash: 512 kB
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $79.00
  5: $76.81
  10: $75.24
  25: $73.25
  50: $71.64

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MOD5270-100IR
Ethernet Modules 32-Bit 147MHz 50 Pin DIP Industri ...
NetBurner
1: $79.00
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
20-101-0520
System-On-Modules - SOM RCM3200 44.2MHz CPU 512K
Rabbit Semiconductor
1: $89.00
732TN-5
High Frequency / RF Relays 5V DC-1GHz .15W
Teledyne Relays
1: $47.32
MWA150012A-12A
Plug-In AC Adapters 12V 12.5A 150W 7.56 x 2.45 x 1 ...
Elpac (ICCNexergy)
1: $113.92
20-101-1068
System-On-Modules - SOM RCM3315 MODULE
Rabbit Semiconductor
1: $99.00
73-7791-3
Cable Assemblies BLACK 3'
AIM-Cambridge / Emerson Connectivity Solutions
1: $2.01
EN5336QI
Switching Converters, Regulators & Controllers 3AM ...
Enpirion
1: $6.98
173-63102-E
AC Power Cords 8' 3WIRE 18AWG BLK
Kobiconn
1: $7.00
110-93-316-41-001000
IC & Component Sockets 16P TIN PIN GLD CONT
Mill-Max
1: $0.95
SN65HVD485EP
Bus Transceivers Half-Duplex RS-485 Transceiver
Texas Instruments
1: $2.20
5-641334-3
Ethernet & Telecom Connectors HANDSET
TE Connectivity / AMP
1: $0.40
RXEF005
Resettable Fuses .05A 60V 40A Imax
TE Connectivity / Raychem
1: $0.33
BR-2477A/HBN
Coin Cell Battery 3V 1000mAH HI TEMP PC PINS
Panasonic Battery
1: $3.42
SN74HCT244DW
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.31
MCP42050-I/SL
Digital Potentiometer ICs 256 Step SPI 50kOhm
Microchip Technology
1: $2.12
B45196H4106M209
Tantalum Capacitors - Solid SMD 20volts 10uF 20%
Kemet
1: $0.63
SR205E104MAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.10
K102K15X7RF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 1000pF ...
Vishay/BC Components
1: $0.28
CU-387
Enclosures, Boxes, & Cases 5.59 X 4.34 X 1.75
Bud Industries
1: $7.60

000000001