|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
694-20-101-0520
Manufacturer Part #:

20-101-0520

Manufacturer:

Description:
System-On-Modules - SOM RCM3200 44.2MHz CPU 512K
Mouser Online Catalog Page 67, Mouser Online Catalog
PDF Page 67, PDF Catalog Page
20-101-0520 Datasheet 20-101-0520 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Battery Backup Switching: Backup Battery
Form Factor: -
Processor Brand: Rabbit Semiconductor
Processor Type: Rabbit 3000
Frequency: 44.2 MHz
Memory Size: 512 kB
Interface Type: Ethernet, Serial
Operating Supply Voltage: 3.15 V to 3.45 V
Maximum Operating Temperature: + 70 C
Dimensions: 69 mm x 47 mm x 22 mm
Brand: Rabbit Semiconductor
Flash: 512 kB
Memory Type: SRAM
Minimum Operating Temperature: - 40 C
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
20-101-0507 System-On-Modules - SOM 929
20-101-0518 System-On-Modules - SOM 968
DC-ME-01T-C Networking Modules 515
8418 Standoffs & Spacers 6,147
AD7711ARZ Analog to Digital Converters - ADC 107
2212 Standoffs & Spacers 6,959
3352 Screws & Fasteners 1,093
1801B Standoffs & Spacers 80
24319 Standoffs & Spacers 3
Real Time Availability
Stock:
2,192 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$89.00
5:
$86.53
10:
$84.75
25:
$82.25
50:
$79.99
100:
$75.38

To add to a project, please Log In.

153566726 137337460 192564755