|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
694-20-101-0518
Manufacturer Part #:

20-101-0518

Manufacturer:

Description:
System-On-Modules - SOM RCM3110 RabbitCore Module
Mouser Online Catalog Page 67, Mouser Online Catalog
PDF Page 67, PDF Catalog Page
20-101-0518 Datasheet 20-101-0518 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Battery Backup Switching: Backup Battery
Form Factor: -
Processor Brand: Rabbit Semiconductor
Processor Type: Rabbit 3000
Frequency: 30 MHz
Memory Size: 128 kB
Interface Type: Serial
Operating Supply Voltage: 3.15 V to 3.45 V
Maximum Operating Temperature: + 85 C
Dimensions: 47 mm x 42 mm x 14 mm
Brand: Rabbit Semiconductor
Flash: 256 kB
Memory Type: SRAM
Minimum Operating Temperature: - 40 C
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
20-101-0520 System-On-Modules - SOM 2,192
20-101-0517 System-On-Modules - SOM 487
FT245BL-REEL USB Interface IC 22,949
20-101-0508 System-On-Modules - SOM 197
8418 Standoffs & Spacers 6,147
FSN-24A-14 FFC / FPC Jumper Cables 2,022
1066 Coin Cell Battery Holders 4,334
MAX3225CPP+ RS-232 Interface IC 69
192 Cylindrical Battery Contacts, Clips, Holders & Springs 19
Real Time Availability
Stock:
1,024 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$45.00
5:
$43.75
10:
$42.86
25:
$41.72
50:
$39.50

To add to a project, please Log In.

153566726 137337460 192564755