|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
694-20-101-0517
Manufacturer Part #:

20-101-0517

Manufacturer:

Description:
System-On-Modules - SOM RCM3100 RABBITCORE
Mouser Online Catalog Page 67, Mouser Online Catalog
PDF Page 67, PDF Catalog Page
20-101-0517 Datasheet 20-101-0517 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Battery Backup Switching: Backup Battery
Form Factor: -
Processor Brand: Rabbit Semiconductor
Processor Type: Rabbit 3000
Frequency: 30 MHz
Memory Size: 512 kB
Interface Type: Serial
Operating Supply Voltage: 3.15 V to 3.45 V
Maximum Operating Temperature: + 85 C
Dimensions: 47 mm x 42 mm x 14 mm
Brand: Rabbit Semiconductor
Flash: 512 kB
Memory Type: SRAM
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
You May Also Want
20-668-0011

Microprocessors - MPU

690

ImageMfr. Part #DescriptionStock 
20-101-0518 System-On-Modules - SOM 968
SN65HVD232DR CAN Interface IC 17,144
292336-1 USB Connectors 4,940
TDA8024TT/C1,118 I/O Controller Interface IC 18,298
20-101-0488 System-On-Modules - SOM 123
ADM2486BRWZ Digital Isolators 541
146E Transformers Audio & Signal 68
148A Transformers Audio & Signal 9
C052K222K1X5CA Multilayer Ceramic Capacitors MLCC - Leaded 299
Real Time Availability
Stock:
433 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$65.00
5:
$63.19
10:
$61.90
25:
$60.26
50:
$57.96

To add to a project, please Log In.

153566726 137337460 192564755