|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
812-20-101-0512
Manufacturer Part #:

20-101-0512

Manufacturer:

Description:
Modules Accessories SR9010 7-slot
Mouser Online Catalog Page 87, Mouser Online Catalog
PDF Page 87, PDF Catalog Page
20-101-0512 Datasheet 20-101-0512 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: Modules Accessories
RoHS: RoHS Compliant Details
Brand: Rabbit Semiconductor
Product: Smart Star Backplane
For Use With: SR9010
Description/Function: 7 I/O card slots, 1 CPU card slot
Dimensions: 165 mm x 107 mm x 19 mm
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
20-101-0518 System-On-Modules - SOM 968
20-101-0462 Single Board Computers 26
20-101-0513 Programmer Accessories 75
20-101-0506 Single Board Computers 21
20-101-0576 Single Board Computers 25
20-101-0437 Daughter Cards & OEM Boards 46
20-101-0444 Daughter Cards & OEM Boards 5
BK/AGC-30 Cartridge Fuses 2,228
20-101-0392 Daughter Cards & OEM Boards 16
21020-0079 FFC / FPC Jumper Cables 269
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$119.00
5:
$111.07
25:
$104.13
100:
$101.59

To add to a project, please Log In.

153566726 192564755