|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
694-20-101-0508
Manufacturer Part #:

20-101-0508

Manufacturer:

Description:
System-On-Modules - SOM RCM3010 RABBITCORE
Mouser Online Catalog Page 67, Mouser Online Catalog
PDF Page 67, PDF Catalog Page
20-101-0508 Datasheet 20-101-0508 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Battery Backup Switching: Backup Battery
Form Factor: Small Form Factor
Processor Brand: Rabbit Semiconductor
Processor Type: Rabbit 3000
Frequency: 30 MHz
Memory Size: 128 kB
Interface Type: Ethernet, Serial
Operating Supply Voltage: 3.15 V to 3.45 V
Maximum Operating Temperature: + 70 C
Dimensions: 69 mm x 47 mm x 22 mm
Brand: Rabbit Semiconductor
Flash: 256 kB
Memory Type: SRAM
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
20-101-1305 System-On-Modules - SOM 2,704
20-101-0518 System-On-Modules - SOM 1,044
20-101-1318 Ethernet Modules 463
WIZ110SR Ethernet Modules 115
20-101-0453 System-On-Modules - SOM 263
PIC16F819-I/P 8-bit Microcontrollers - MCU 1,458
SMCJ18CA TVS Diodes - Transient Voltage Suppressors 3,140
74LVT14D,118 Inverters 2,348
REG104FA-3.3/500 LDO Voltage Regulators 701
1N4735A Zener Diodes 21,416
Real Time Availability
Stock:
197 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$59.00
5:
$57.36
10:
$56.19
25:
$54.70
50:
$52.61

To add to a project, please Log In.

153566726 192564755 137337460