|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
694-20-101-0507
Manufacturer Part #:

20-101-0507

Manufacturer:

Description:
System-On-Modules - SOM RCM3000 RabbitCore Module
Mouser Online Catalog Page 67, Mouser Online Catalog
PDF Page 67, PDF Catalog Page
20-101-0507 Datasheet 20-101-0507 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Battery Backup Switching: Backup Battery
Form Factor: Small Form Factor
Processor Brand: Rabbit Semiconductor
Processor Type: Rabbit 3000
Frequency: 30 MHz
Memory Size: 512 kB
Interface Type: Ethernet, Serial
Operating Supply Voltage: 3.15 V to 3.45 V
Maximum Operating Temperature: + 70 C
Dimensions: 69 mm x 47 mm x 22 mm
Brand: Rabbit Semiconductor
Flash: 512 kB
Memory Type: SRAM
Minimum Operating Temperature: - 40 C
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
20-101-0520 System-On-Modules - SOM 2,204
20-101-0517 System-On-Modules - SOM 487
SMT-0540-S-R Speakers & Transducers 7,152
20-101-1179 System-On-Modules - SOM 349
TPS55340PWPR Voltage Regulators - Switching Regulators 3,926
CR2450 Coin Cell Battery 40,325
DS1307ZN+T&R Real Time Clock 2,123
20-101-0513 Programmer Accessories 75
SS14 Schottky Diodes & Rectifiers 38,109
4501-256-SS Standoffs & Spacers 946
Real Time Availability
Stock:
969 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$79.00
5:
$76.81
10:
$75.24
25:
$73.00
50:
$69.99

To add to a project, please Log In.

153566726 192564755 137337460