|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
812-20-101-0497
Manufacturer Part #:

20-101-0497

Manufacturer:

Description:
Single Board Computers OP6810
Mouser Online Catalog Page 2,375, Mouser Online Catalog
PDF Page 2,375, PDF Catalog Page
20-101-0497 Datasheet 20-101-0497 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: Single Board Computers
RoHS: RoHS Compliant Details
Battery Backup Switching: Backup Battery
Form Factor: -
Processor Brand: Rabbit Semiconductor
Processor Type: Rabbit 2000
Frequency: 22.1 MHz
Memory Size: 128 kB
Interface Type: RS-232, RS-485
Operating Supply Voltage: 9 V to 36 V
Maximum Operating Temperature: + 50 C
Dimensions: 111 mm x 91 mm x 33 mm
Brand: Rabbit Semiconductor
Core: Rabbit 2000
Flash: 256 kB
Memory Type: Flash, SRAM
Minimum Operating Temperature: 0 C
Packaging: Bulk
Power Consumption: 1.5 W
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA128L-8AU 8-bit Microcontrollers - MCU 1,244
20-101-1319 Ethernet Modules 508
20-101-0356 Single Board Computers 256
T491D106K050AT Tantalum Capacitors - Solid SMD 20,036
CS5528-ASZ Analog to Digital Converters - ADC 857
0473.500MRT1L Fuses with Leads (Through Hole) 1,186
MMBT4403LT3G Bipolar Transistors - BJT 27,996
NMV0505DAC Isolated DC/DC Converters 62
TLV2454AIN Operational Amplifiers - Op Amps 248
31-2389-RFX RF Connectors / Coaxial Connectors 153
Real Time Availability
Stock:
13 Can Ship Immediately

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$199.00

To add to a project, please Log In.

137337460 153566726 192564755