|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
694-20-101-0494
Manufacturer Part #:

20-101-0494

Manufacturer:

Description:
System-On-Modules - SOM RCM2250 RabbitCore Module
Mouser Online Catalog Page 67, Mouser Online Catalog
PDF Page 67, PDF Catalog Page
20-101-0494 Datasheet 20-101-0494 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Battery Backup Switching: Backup Battery
Form Factor: -
Processor Brand: Rabbit Semiconductor
Processor Type: Rabbit 2000T
Frequency: 22.1 MHz
Memory Size: 512 kB
Interface Type: Ethernet, Serial
Operating Supply Voltage: 4.75 V to 5.25 V
Maximum Operating Temperature: + 70 C
Dimensions: 59 mm x 41 mm x 22 mm
Brand: Rabbit Semiconductor
Flash: 512 kB
Memory Type: SRAM
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV5053VAQDBZR Board Mount Hall Effect / Magnetic Sensors 5,078
DRV5053RAQDBZR Board Mount Hall Effect / Magnetic Sensors 2,610
DRV5053OAQDBZR Board Mount Hall Effect / Magnetic Sensors 5,037
XP1001000-05R Ethernet Modules 818
2-520129-2 Terminals 28,235
GU140X32F-7000 Vacuum Fluorescent Displays - VFD 18
LCM-S01602DSF/C LCD Character Display Modules & Accessories 961
MSP430G2353IPW28 16-bit Microcontrollers - MCU 3,484
MAX4603CPE+ Analog Switch ICs 31
Real Time Availability
Stock:
158 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$79.00
5:
$76.81
10:
$75.24
25:
$73.25
50:
$70.45

To add to a project, please Log In.

153566726 137337460 192564755