|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
812-20-101-0455
Manufacturer Part #:

20-101-0455

Manufacturer:

Description:
Single Board Computers BL2010
Mouser Online Catalog Page 86, Mouser Online Catalog
PDF Page 86, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: Single Board Computers
RoHS: RoHS Compliant Details
Battery Backup Switching: Backup Battery
Form Factor: Compact Form Factor
Processor Brand: Rabbit Semiconductor
Processor Type: Rabbit 2000
Frequency: 22.1 MHz
Memory Size: 128 kB
Memory Type: Flash, SRAM
Interface Type: Ethernet, RS-232, RS-485
Operating Supply Voltage: 9 V to 40 V
Maximum Operating Temperature: + 70 C
Dimensions: 105 mm x 87 mm x 21 mm
Brand: Rabbit Semiconductor
Description/Function: Computer Module
Flash: 256 kB
Minimum Operating Temperature: - 40 C
Power Consumption: 1.5 W
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SDP2-24-100T DIN Rail Power Supplies 67
52924 Terminals 16,656
52929 Terminals 23,383
MAX1659ESA+ LDO Voltage Regulators 863
RS-25-15 Switching Power Supplies 54
BFT92,215 RF Bipolar Transistors 10,542
BFT93,215 RF Bipolar Transistors 11,666
TXL 035-12S Switching Power Supplies 27
106115-1100 Fiber Optic Connectors 58
7231 Screws & Fasteners 7,391
Real Time Availability
Stock:
25 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$199.00
5:
$187.00
25:
$175.00

To add to a project, please Log In.

153566726 137337460 192564755