Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
694-20-101-0454
Manufacturer Part #:

20-101-0454

Manufacturer:

Description: System-On-Modules - SOM RCM2200 RABBITCORE
Silverlight Page 62, Mouser Enhanced Catalog
PDF Page 62, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Form Factor: RCM2200
Processor Type: Rabbit 2000T
Frequency: 22.1 MHz
Memory Size: 128 kB
Memory Type: Flash, SRAM
Interface Type: Ethernet, Serial
Operating Supply Voltage: 4.75 V to 5.25 V
Maximum Operating Temperature: + 70 C
Dimensions: 58 mm x 41 mm x 22 mm
Backup Battery: Yes
Flash: 256 kB
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
388 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $55.00
  5: $53.47
  10: $52.38
  25: $50.99
  50: $49.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.62
20-101-1028
System-On-Modules - SOM RCM3750 CORE MODULE
Rabbit Semiconductor
1: $74.00
20-101-0453
System-On-Modules - SOM RCM2300 RabbitCore Module
Rabbit Semiconductor
1: $42.00
1757019
Pluggable Terminal Blocks 5.08 2P PLUG 180DEG
Phoenix Contact
1: $1.53
PIC16F877A-I/P
8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O
Microchip Technology
1: $6.18
20-101-1329
System-On-Modules - SOM RCM3720 Core Module
Rabbit Semiconductor
1: $55.00
20-101-1328
System-On-Modules - SOM RCM3710 Core Module
Rabbit Semiconductor
1: $57.00
208457096001025
DIN 41612 Connectors 3 X 96 FEMALE STRT
AVX
1: $8.26
50058-8100
Headers & Wire Housings SOCKET 28-32 BULK
Molex
1: $0.25
M48T35-70PC1
Real Time Clock 256K (32Kx8) 70ns
STMicroelectronics
1: $19.78
BTB24-800BWRG
Triacs 25 Amp 800 Volt
STMicroelectronics
1: $1.46
BTA41-800BRG
Triacs 40 Amp 800 Volt
STMicroelectronics
1: $5.58
51021-0900
Headers & Wire Housings RECEPTACLE 9 POS
Molex
1: $0.51
L7812CP
Linear Regulators - Standard 12V 1.0A Positive
STMicroelectronics
1: $0.75
ECQ-V1J274JM
Film Capacitors .27UF 63V STACK METAL FLM
Panasonic Electronic Components
1: $0.36
LF353N
Operational Amplifiers - Op Amps Dual Wideband JFE ...
STMicroelectronics
1: $0.60
74216-510-000 LH57-130 Black Kit
Enclosures, Boxes, & Cases 5.5W X 7.25L X 1.5H Bla ...
PacTec
1: $10.74
19007-0064
Terminals AA-2220V
Molex
1: $0.39
DCH3-050EU-0005
Plug-In AC Adapters 3W 5V 0.55A EU - MINI USB 2.0
Emerson / Astec Power
1: $8.04
MT5692SMI-V-34.R1-SP
Dial Up Modules V.34 Serial Data/Fax Speakerphone ...
Multi-Tech Systems
1: $36.58

000000001