|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
694-20-101-0453
Manufacturer Part #:

20-101-0453

Manufacturer:

Description:
System-On-Modules - SOM RCM2300 RabbitCore Module
Mouser Online Catalog Page 67, Mouser Online Catalog
PDF Page 67, PDF Catalog Page
20-101-0453 Datasheet 20-101-0453 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Battery Backup Switching: Backup Battery
Form Factor: -
Processor Brand: Rabbit Semiconductor
Processor Type: Rabbit 2000
Frequency: 22.1 MHz
Memory Size: 128 kB
Interface Type: Serial
Operating Supply Voltage: 4.75 V to 5.25 V
Maximum Operating Temperature: + 85 C
Dimensions: 41 mm x 29 mm x 14 mm
Brand: Rabbit Semiconductor
Flash: 256 kB
Memory Type: SRAM
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
20-101-0520 System-On-Modules - SOM 2,192
20-101-0434 System-On-Modules - SOM 265
20-101-0518 System-On-Modules - SOM 968
712A DC Power Connectors 9,016
0431167281 Ferrite Clamp On Cores 4,807
GCC-2 Display Modules 228
RI-1212S Isolated DC/DC Converters 64
CU-3008-A Enclosures, Boxes, & Cases 10
SM05-02HTG TVS Diode Arrays 4,359
90814-0814 Headers & Wire Housings 3,550
Real Time Availability
Stock:
253 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$42.00
5:
$40.83
10:
$40.00
25:
$38.94
50:
$37.45

To add to a project, please Log In.

153566726 137337460 192564755