|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
812-20-101-0440
Manufacturer Part #:

20-101-0440

Manufacturer:

Description:
Modules Accessories SR9510 Relay 8
Mouser Online Catalog Page 87, Mouser Online Catalog
PDF Page 87, PDF Catalog Page
Share |
Manufacturer: Rabbit Semiconductor
Product Category: Modules Accessories
RoHS: RoHS Compliant Details
Brand: Rabbit Semiconductor
Product: Smart Star Relay Card
For Use With: SR9510
Description/Function: 8-Relay Card SR9510
Dimensions: 76 mm x 70 mm x 11 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
20-101-0513 Programmer Accessories 80
20-151-0178 Processor Accessories 33
20-101-0506 Single Board Computers 26
20-101-0512 Modules Accessories 14
20-101-0487 Modules Accessories 9
20-101-0437 Daughter Cards & OEM Boards 46
20-101-0444 Daughter Cards & OEM Boards 5
20-101-0392 Daughter Cards & OEM Boards 21
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$79.00
5:
$74.50
25:
$70.00

To add to a project, please Log In.

183473728 153566726 192564755