Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
812-20-101-0437
Manufacturer Part #:

20-101-0437

Manufacturer:

Description: Daughter Cards & OEM Boards SR9205 16 in/8 out
Silverlight Page 72, Mouser Enhanced Catalog
PDF Page 72, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Product: Smart Star Digital I/O Cards
For Use With: SR9025
Description/Function: Computer Module
Dimensions: 70 mm x 76 mm x 11 mm
Operating Supply Voltage: 5 V
Tool Is For Evaluation Of: SR9000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 45 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.00
  5: $65.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
20-101-0535
Single Board Computers OP7200 Touchscreen
Rabbit Semiconductor
1: $449.00
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $12.26
58495-1
Crimpers PCRIMP HN 28-16 AWG
TE Connectivity / AMP
1: $212.57
20-101-0512
Modules Accessories SR9010 7-slot
Rabbit Semiconductor
1: $99.00
39-00-0062
Headers & Wire Housings PIN 18-24 AWG BULK
Molex
1: $0.19
20-101-0390
Daughter Cards & OEM Boards SR9210 8 in/ 16 out
Rabbit Semiconductor
1: $49.00
20-101-0487
Modules Accessories SR9050 3-slot
Rabbit Semiconductor
1: $79.00
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
20-101-0513
Processor Accessories 2mm prog cable
Rabbit Semiconductor
1: $25.00
1-66109-7
Pin & Socket Connectors SOCKET CON 26-24AWG BRIGHT ...
TE Connectivity / AMP
1: $0.60
66590-1
Standard Circular Contacts SIGNAL SKT CNT 18-16 ti ...
TE Connectivity / AMP
1: $0.31
1-66103-8
Pin & Socket Connectors PIN CONTACT 24-20AWG BRIGH ...
TE Connectivity / AMP
1: $0.37
20-101-0506
Single Board Computers SR9160 CPU Card
Rabbit Semiconductor
1: $119.00
TRG22F2FBBNN
Rocker Switches & Paddle Switches SPST BLK 16A ON- ...
Cherry Electrical
1: $1.08
66589-1
Standard Circular Contacts SIGNAL PIN CNT 18-16 ti ...
TE Connectivity / AMP
1: $0.29
3000515
Terminal Block Tools & Accessories FBRI 20-5 N
Phoenix Contact
1: $20.05
20-101-0440
Modules Accessories SR9510 Relay 8
Rabbit Semiconductor
1: $79.00
161-0707-1-250-E
AC Power Entry Modules INLET SCREW MOUNT
Kobiconn
1: $1.04
OA825AP-11-1WB
Fans Fan 80x25 115VAC Ball Wire 25cfm
Orion Fans
1: $15.36


000000001