Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
694-20-101-0436
Manufacturer Part #:

20-101-0436

Manufacturer:

Description: System-On-Modules - SOM RCM2120 RabbitCore Module
Silverlight Page 62, Mouser Enhanced Catalog
PDF Page 62, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Form Factor: RCM2100
Processor Type: Rabbit 2000T
Frequency: 22.1 MHz
Memory Size: 512 kB
Memory Type: Flash, SRAM
Interface Type: Serial
Operating Supply Voltage: 4.75 V to 5.25 V
Maximum Operating Temperature: + 85 C
Dimensions: 89 mm x 51 mm x 13 mm
Backup Battery: Yes
Flash: 512 kB
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.00
  5: $67.08
  10: $65.71
  25: $63.97
  50: $61.53

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
20-101-0507
System-On-Modules - SOM RCM3000 RabbitCore Module
Rabbit Semiconductor
1: $79.00
20-101-0508
System-On-Modules - SOM RCM3010 RABBITCORE
Rabbit Semiconductor
1: $59.00
20-101-0494
System-On-Modules - SOM RCM2250 RabbitCore Module
Rabbit Semiconductor
1: $79.00
TLV5630IDW
Digital to Analog Converters - DAC 12bit 8Chl DAC
Texas Instruments
1: $21.10
B3F-3122
Tactile Switches R/A 6X6 3.85mm BTN
Omron Electronics
1: $0.41
20-101-0513
Processor Accessories 2mm prog cable
Rabbit Semiconductor
1: $25.00
87421-0000-C
Headers & Wire Housings 24-30AWG PH BRZ TERM BULK ...
Molex
1: $0.09
TL343IDBVR
Operational Amplifiers - Op Amps Single Low Power
Texas Instruments
1: $1.25
42815-0011
Headers & Wire Housings SOCKET 10 12 AWG
Molex
2500: $0.23
7-340-2PP-BA
Heat Sinks BLK ANODIZED HEAT SINK
CTS Electronic Components
1: $4.86
FDD4243
MOSFET 40V P-Channel PowerTrench« MOSFET
Fairchild Semiconductor
1: $0.72
SMAJ6.0CA
TVS Diodes - Transient Voltage Suppressors 6volts ...
Bourns
1: $0.34
T350B474K050AT
Tantalum Capacitors - Solid Leaded 50volts .1LS
Kemet
1: $1.16
110-44-640-41-001000
IC & Component Sockets 40P TIN PIN TIN CONT
Mill-Max
1: $2.78
12BH383-GR
Battery Holders, Snaps & Contacts 8 AA CELLS W/6" ...
Eagle Plastic Devices
1: $1.38
CD74HC367M96
Buffers & Line Drivers Tri-State Hex
Texas Instruments
1: $0.76
1N4614
Zener Diodes .25W 5% Lw Noise/Lvl
Central Semiconductor
1: $0.93
20-101-1093
System-On-Modules - SOM RCM4110 RABBIT CORE MODULE
Rabbit Semiconductor
1: $45.00
CRCW040211K0FKED
Thick Film Resistors - SMD 1/16watt 11Kohms 1%
Vishay/Dale
1: $0.08

000000001