|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
694-20-101-0434
Manufacturer Part #:

20-101-0434

Manufacturer:

Description:
System-On-Modules - SOM RCM2100 RabbitCore
Mouser Online Catalog Page 67, Mouser Online Catalog
PDF Page 67, PDF Catalog Page
20-101-0434 Datasheet 20-101-0434 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Battery Backup Switching: Backup Battery
Form Factor: -
Processor Brand: Rabbit Semiconductor
Processor Type: Rabbit 2000T
Frequency: 22.1 MHz
Memory Size: 512 kB
Interface Type: Ethernet, Serial
Operating Supply Voltage: 4.75 V to 5.25 V
Maximum Operating Temperature: + 70 C
Dimensions: 89 mm x 51 mm x 22 mm
Brand: Rabbit Semiconductor
Flash: 512 kB
Memory Type: SRAM
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NE8FDP Modular Connectors / Ethernet Connectors 1,598
0800886 Terminal Block Tools & Accessories 15,451
3296W-1-103LF Trimmer Resistors - Through Hole 5,548
NC5FAV XLR Connectors 2,543
LCA110 Solid State Relays - PCB Mount 768
BX0026 9V Battery Snaps & Contacts 309
LM628N-8/NOPB Motor / Motion / Ignition Controllers & Drivers 39
DAC0800LCN/NOPB Digital to Analog Converters - DAC 668
MX1A-E1NW Pushbutton Switches 4,229
MDP160310K0FD04 Resistor Networks & Arrays 580
Real Time Availability
Stock:
282 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$89.00
5:
$86.53
10:
$84.76
25:
$82.52
50:
$79.36

To add to a project, please Log In.

153566726 137337460 192564755