Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
694-20-101-0423
Manufacturer Part #:

20-101-0423

Manufacturer:

Description: Data Conversion Modules SR9310 A/D +/-10V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: Data Conversion Modules
RoHS: RoHS Compliant Details
Product: ADC
Number of ADC Inputs: 11
Number of DAC Outputs: 0
Resolution: 12 bit
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 70 C
Dimensions: 76 mm x 70 mm x 11 mm
Brand: Rabbit Semiconductor
Description/Function: ADC Card
Minimum Operating Temperature: - 40 C
Operating Supply Current: 40 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $79.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-0390
Daughter Cards & OEM Boards SR9210 8 in/ 16 out
Rabbit Semiconductor
1: $69.00
20-151-0178
Processor Accessories RS-232 to USB cable
Rabbit Semiconductor
1: $39.00
20-101-0506
Single Board Computers SR9160 CPU Card
Rabbit Semiconductor
1: $119.00
20-101-0487
Modules Accessories SR9050 3-slot
Rabbit Semiconductor
1: $109.00
101-0570
Single Board Computers BL2120 Friction Lock
Rabbit Semiconductor
1: $324.00

153566726 192564755