Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
812-20-101-0421
Manufacturer Part #:

20-101-0421

Manufacturer:

Description: Modules Accessories FWT18/Pluggable
Silverlight Page 72, Mouser Enhanced Catalog
PDF Page 72, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: Modules Accessories
RoHS: RoHS Compliant Details
Product: Field Wiring Terminals
For Use With: ADC (SR9300 series), DAC (SR9400 series)
Description/Function: Pluggable Terminals to I/O cards
Dimensions: 107 mm x 18.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $44.00
  5: $40.00
  25: $39.00
  100: $38.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-0389
Daughter Cards & OEM Boards SR9200 16IN/8OUT
Rabbit Semiconductor
1: $49.00
43025-0400
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
Molex
1: $0.45
20-101-0487
Modules Accessories SR9050 3-slot
Rabbit Semiconductor
1: $79.00
20-101-0512
Modules Accessories SR9010 7-slot
Rabbit Semiconductor
1: $99.00
20-101-0392
Daughter Cards & OEM Boards SR9300 A/D 0-10V
Rabbit Semiconductor
1: $79.00
781XAXM4L-24D
General Purpose Relays 781 Ice Cube Relay SPDT, 20 ...
Magnecraft / Schneider Electric
1: $7.35
70-781D5-1A
Relay Sockets & Hardware DIN/PM Socket 5-Pin, Scre ...
Magnecraft / Schneider Electric
1: $6.58
20-101-0601
Processor Accessories Keypad/Display Unit 3.3V w/o ...
Rabbit Semiconductor
1: $79.00
20-101-1258
Single Board Computers BL4S160 1M
Rabbit Semiconductor
1: $139.00
20-101-0420
Modules Accessories FWT27/Pluggable
Rabbit Semiconductor
1: $49.00
2717139
DIN Rail Terminal Blocks DOK 1.5-2D
Phoenix Contact
1: $12.55
S-150-12
Linear and Switching Power Supplies 150W 12V 12.5A
Mean Well
0: $0.00

000000001