Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
812-20-101-0411
Manufacturer Part #:

20-101-0411

Manufacturer:

Description: Single Board Computers OP6700
Silverlight Page 2,361, Mouser Enhanced Catalog
PDF Page 2,361, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: Single Board Computers
RoHS: RoHS Compliant Details
Form Factor: OP6700
Processor Type: Rabbit 2000
Frequency: 18.432 MHz
Memory Size: 128 KB
Memory Type: Flash, SRAM
Interface Type: Ethernet
Operating Supply Voltage: 9 V to 40 V
Power Consumption: 2.4 W
Maximum Operating Temperature: + 50 C
Dimensions: 119 mm x 109 mm x 20 mm
Backup Battery: Yes
Description/Function: Computer Module
Flash: 512 KB
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $289.00
  5: $267.04
  25: $248.83

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-0525
Single Board Computers LP3500
Rabbit Semiconductor
1: $199.00
20-101-0434
System-On-Modules - SOM RCM2100 RabbitCore
Rabbit Semiconductor
1: $89.00
20-101-0541
Development Boards & Kits - Other Processors KDU W ...
Rabbit Semiconductor
1: $99.00
20-101-0513
Processor Accessories 2mm prog cable
Rabbit Semiconductor
1: $25.00
419-11210-3
Plug-In AC Adapters 12VDC 1A 2.1MM PLUG
Xicon
1: $26.12
1825093-4
IC & Component Sockets 16 CLOSED FRAME GOLD
TE Connectivity
1: $1.11
RR3130ABLKBLKES
Rocker Switches & Paddle Switches SPST OFF-ON PNL ...
E-Switch
1: $2.79
R30B-0100
Hook-up Wire 30AWG KYNAR INSUL 100' SPOOL BLUE
OK Industries
1: $12.35
MT226115
General Purpose Relays DP W/ TEST BTN 115AC
TE Connectivity / Schrack
1: $17.30
3002034
DIN Rail Terminal Blocks UK 3-MSTB-5 08
Phoenix Contact
1: $3.97
27E122
Relay Sockets & Hardware SMT 8P RELAY & SENSR
TE Connectivity / P&B
1: $6.46
0313.200HXP
Fuses 250V .2A Slo-Blo 3AG
Littelfuse
1: $1.22
3002047
Terminal Block Tools & Accessories D-UK 3-MSTB
Phoenix Contact
1: $1.18
X-4028-P-C32-R
Audio Indicators & Alerts 2800Hz 105dBA 32Vdc
PUI Audio
1: $7.90
TM-8-DC
Modular Connectors / Ethernet Connectors Modular 8 ...
Hirose Connector
1: $0.90

000000001