Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
694-20-101-0405
Manufacturer Part #:

20-101-0405

Manufacturer:

Description: System-On-Modules - SOM RCM2010 RABBITCORE
Silverlight Page 2,357, Mouser Enhanced Catalog
PDF Page 2,357, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Form Factor: RCM2000
Processor Type: Rabbit 2000
Frequency: 25.8 MHz
Memory Size: 128 kB
Memory Type: Flash, SRAM
Interface Type: Serial
Operating Supply Voltage: 4.75 V to 5.25 V
Maximum Operating Temperature: + 85 C
Dimensions: 58.4 mm x 48.3 mm x 14 mm
Backup Battery: Yes
Flash: 256 kB
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
36 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $49.00
  5: $47.64
  10: $46.67
  25: $45.43
  50: $43.69

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2-5174339-5
D-Sub Standard Connectors 050" 068P VRT PCB
TE Connectivity / AMP
1: $18.91
TAP226K016SCS
Tantalum Capacitors - Solid Leaded 16V 22uF 10%
AVX
1: $0.88
OP240A
Infrared Emitters High Intensity 890nm
Optek
1: $1.04
20-101-0464
Single Board Computers BL2130
Rabbit Semiconductor
1: $209.00
105-0302-001
Test Plugs & Test Jacks TIP PLUG RED SOLDERLESS
Johnson / Emerson Connectivity Solutions
1: $0.88
20-101-0456
Single Board Computers BL2020
Rabbit Semiconductor
1: $209.00
640456-5
Headers & Wire Housings FRICTION LCK HDR 5P Straig ...
TE Connectivity / AMP
1: $0.22
1-66099-5
Pin & Socket Connectors PIN CONTACT 18-16AWG BRIGH ...
TE Connectivity / AMP
1: $0.45
640456-2
Headers & Wire Housings FRICTION LCK HDR 2P Straig ...
TE Connectivity / AMP
1: $0.10
OP550A
Phototransistors PHOTOSENSOR
Optek
1: $0.71
MS3106F20-27S
Circular MIL Spec Connector 14P #16 SKT CONTACTS
Amphenol Industrial
1: $35.95
4308R-101-103LF
Resistor Networks & Arrays 10K 8Pin Bussed
Bourns
1: $0.54
20-101-0465
Processor Accessories Keypad/Display Unit 5 Volt O ...
Rabbit Semiconductor
1: $79.00
213571-2
Standard Circular Connector PLUG KIT REV 20-14
TE Connectivity / AMP
1: $15.93
M64X105KB40
Trimmer Resistors - Through Hole 3/8"SQ 1Mohms Mul ...
Vishay/Spectrol
1: $1.78
9921 013100
Hook-up Wire 22AWG 1C PVC 100' SPOOL DK BLUE
Belden Wire & Cable
1: $37.84
293-470-RC
Carbon Film Resistors - Through Hole 470ohms 5%
Xicon
1: $0.15
9921 004100
Hook-up Wire 22AWG 1C PVC 100' SPOOL YELLOW
Belden Wire & Cable
1: $37.84
291-1.2K-RC
Carbon Film Resistors - Through Hole 1.2Kohms 0.05
Xicon
1: $0.10
PL10-36-130B
Power Transformers 36.0VCT @ 0.28A 18.0V @ 0.56A
Tamura
1: $9.88

000000001