Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
694-20-101-0404
Manufacturer Part #:

20-101-0404

Manufacturer:

Description: System-On-Modules - SOM RCM2000 RabbitCore
Mouser Online Catalog Page 62, Mouser Online Catalog
PDF Page 62, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Form Factor: -
Processor Type: Rabbit 2000
Frequency: 25.8 MHz
Memory Size: 512 kB
Memory Type: Flash, SRAM
Interface Type: Serial
Operating Supply Voltage: 4.75 V to 5.25 V
Maximum Operating Temperature: + 85 C
Dimensions: 58.4 mm x 48.3 mm x 14 mm
Backup Battery: Yes
Brand: Rabbit Semiconductor
Flash: 256 kB
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
200 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.00
  5: $67.14
  10: $65.69
  25: $63.75
  50: $61.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-0383
System-On-Modules - SOM RCM2020 RabbitCore
Rabbit Semiconductor
1: $39.00
XP1001000-05R
Ethernet Modules XPort XE Ext. Temp. without Encry ...
Lantronix
1: $53.24
UD1100001-01
Ethernet Modules UDS1100 Dev Serv US 120 VAC Power ...
Lantronix
1: $149.00
SS14-E3/61T
Schottky Diodes & Rectifiers 1.0 Amp 40 Volt
Vishay Semiconductors
1: $0.12
20-668-0003
Microprocessors - MPU Rabbit 2000 Chipset 30MHz
Rabbit Semiconductor
1: $12.75
MAX6369KA+T
Supervisory Circuits Pin-Selectable Watchdog Timer
Maxim Integrated
1: $3.62
20-101-0513
Programmer Accessories 2mm prog cable
Rabbit Semiconductor
1: $25.00
ULN2803A
Transistors Darlington Eight NPN Array
STMicroelectronics
1: $1.02
G3MC-202P-DC5
Solid State Relays - PCB Mount 5VDC/100-240VAC 2A ...
Omron Automation and Safety
1: $4.50
PS-1212
Sealed Lead Acid Battery 12V 1.4AH 70mA FASTON 0.1 ...
Power-Sonic
1: $18.99
ACM4520-142-2P-T000
Common Mode Filters / Chokes 1400ohms 0.08mohms 1. ...
TDK
1: $0.96
NFL21SP106X1C3D
EMI Network Filter 10MHz Pi Circuit for Signal Lin ...
Murata Electronics
1: $0.40
1725698
Fixed Terminal Blocks 6P 2.54mm 90DEG
Phoenix Contact
1: $4.05
UTS6JC1419S
Standard Circular Connector 19P Strt Socket Plug B ...
Souriau
1: $17.61
STX-3100-5N
Phone Connectors 3.5mm PCB STEREO BLK 5P W/SWITCH
Kycon
1: $1.84
SC20W3S25
Pin & Socket Connectors Trim Trio Socket 20 AWG Co ...
Souriau
1: $0.58
P6KE6.8A
TVS Diodes - Transient Voltage Suppressors 5.8Vso ...
Littelfuse
1: $0.61
EEU-FC1C331
Aluminum Electrolytic Capacitors - Leaded 330uF 16 ...
Panasonic
1: $0.49
PCF8574TS/3,112
I2C Interface IC REMOTE I/O EXPANDER
NXP Semiconductors
1: $1.25
280-CR10-39-RC
Wirewound Resistors - Through Hole 39ohms 5% Tol
Xicon
1: $0.64

153566726 137337460