Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
812-20-101-0395
Manufacturer Part #:

20-101-0395

Manufacturer:

Description: Modules Accessories SR9500 Relay 6
Silverlight Page 72, Mouser Enhanced Catalog
PDF Page 72, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: Modules Accessories
RoHS: RoHS Compliant Details
Product: Smart Star Relay Card
For Use With: SR9500
Description/Function: 6-Relay Card SR9500
Dimensions: 76 mm x 70 mm x 11 mm
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $79.00
  5: $74.00
  25: $70.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
555052-1
Ethernet & Telecom Connectors 8 COUPLER IN-LINE
TE Connectivity / AMP
1: $5.96
20-101-0512
Modules Accessories SR9010 7-slot
Rabbit Semiconductor
1: $99.00
20-101-0389
Daughter Cards & OEM Boards SR9200 16IN/8OUT
Rabbit Semiconductor
1: $49.00
95503-2661
Ethernet & Telecom Connectors VERT PCB 6/6 RJ11 TH ...
Molex
1: $1.32
10-89-7301
Headers & Wire Housings VERT BRKWY HEADER 30 PIN T ...
Molex
1: $1.73

183473728