Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
694-20-101-0383
Manufacturer Part #:

20-101-0383

Manufacturer:

Description:
System-On-Modules - SOM RCM2020 RabbitCore
Mouser Online Catalog Page 68, Mouser Online Catalog
PDF Page 68, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Backup Battery: Backup Battery
Form Factor: -
Processor Brand: Rabbit Semiconductor
Processor Type: Rabbit 2000
Frequency: 18.432 MHz
Memory Size: 128 kB
Memory Type: SRAM
Interface Type: Serial
Operating Supply Voltage: 4.75 V to 5.25 V
Maximum Operating Temperature: + 85 C
Dimensions: 58.4 mm x 48.3 mm x 14 mm
Brand: Rabbit Semiconductor
Flash: 256 kB
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XP1001000-05R Ethernet Modules 1,671
20-101-0404 System-On-Modules - SOM 319
V23079A1003B301 Low Signal Relays - PCB 11,330
STM32F429I-DISCO Development Boards & Kits - ARM 673
20-101-1201 Programmer Accessories 136
NUCLEO-F401RE Development Boards & Kits - ARM 534
8462-85ML Chemicals 171
T93YA104KT20 Trimmer Resistors - Through Hole 1,425
150240-6002-RB Headers & Wire Housings 238
Real Time Availability
Stock:
2,462 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $39.00
  5: $37.92
  10: $37.14
  25: $36.16
  50: $34.78

To add to a project, please Log In.

153566726 192564755 137337460