Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
694-101-1327
Manufacturer Part #:

101-1327

Manufacturer:

Description: Ethernet Development Tools RCM67XX MiniCore Standard Dev Kit
Silverlight Page 63, Mouser Enhanced Catalog
PDF Page 63, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
RoHS: RoHS Compliant Details
Type: Device Servers
Tool Is For Evaluation Of: Rabbit 6000
Interface Type: Ethernet
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 250 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $100.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
HIH-5031-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $13.00
20-101-1320
Ethernet Modules RCM6750 MiniCore
Rabbit Semiconductor
1: $50.00
LIS3DH
Accelerometers - Board Mount MEMS Ultra Low-Power ...
STMicroelectronics
1: $2.27
OKL-T/3-W12P-C
DC/DC Converters 12Vin 0.591-5.5Vout 3A 15W Pos Po ...
Murata Power Solutions
1: $6.20
20-101-1321
Ethernet Modules RCM6760 MiniCore
Rabbit Semiconductor
1: $60.00
142-0701-201
RF Connectors PCB STRAIGHT JACK 50ohm .155" LEGS G ...
Johnson / Emerson Connectivity Solutions
1: $2.81
KXUSB-150
Interface Modules Full Speed USB Isolator
Keterex
1: $99.00
43030-0001
Headers & Wire Housings 3.0 TERMINAL REEL
Molex
12000: $0.04
43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Molex
1: $0.46
PIC16F877A-I/P
8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O
Microchip Technology
1: $6.18
DM240415
Development Boards & Kits - PIC / DSPIC PIC24F Acc ...
Microchip Technology
1: $79.99
43025-0800
Headers & Wire Housings RECEPTACLE 8P DUAL ROW
Molex
1: $0.54
20-101-1319
Ethernet Modules RCM6710 MiniCore
Rabbit Semiconductor
1: $45.00
20-101-1318
Ethernet Modules RCM6700 MiniCore
Rabbit Semiconductor
1: $35.00
67910-0002
PCI Express / PCI Connectors .80MM 52P RA SMT 4.00 ...
Molex
1: $3.43
101-1284
WiFi / 802.11 Development Tools RCM5600W Standard ...
Rabbit Semiconductor
1: $149.00
Z8F04A28100KITG
Development Boards & Kits - Other Processors 4K 28 ...
ZiLOG
1: $39.95
S-1-H-6.6-G D/C .670 OAL
Contact Probes SPRING CONTACT PROBE
IDI
1: $1.99
PNF18-6RN-C
Terminals 22-18 #6 RING NYLON
Panduit
1: $1.92


136663604