|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
694-101-1326
Manufacturer Part #:

101-1326

Manufacturer:

Description:
Ethernet Development Tools RCM67XX MiniCore Deluxe Dev Kit
Mouser Online Catalog Page 68, Mouser Online Catalog
PDF Page 68, PDF Catalog Page
101-1326 Datasheet 101-1326 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: Ethernet Development Tools
RoHS: RoHS Compliant By Exemption Details
Type: Device Servers
Tool Is For Evaluation Of: Rabbit 6000
Interface Type: Ethernet
Operating Supply Voltage: 3.3 V
Brand: Rabbit Semiconductor
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 250 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
20-101-1318 Ethernet Modules 463
CMX60D10 Solid State Relays - PCB Mount 303
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Manufacturing delays have been reported on this product.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$249.00

To add to a project, please Log In.

136663604 153566726 192564755 197847692 147914401