|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
812-101-1325
Manufacturer Part #:

101-1325

Manufacturer:

Description:
Networking Development Tools RCM6600W Standard Dev Kit
Mouser Online Catalog Page 68, Mouser Online Catalog
PDF Page 68, PDF Catalog Page
101-1325 Datasheet 101-1325 Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: Networking Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: Ethernet to Wi-Fi Bridges
Tool Is For Evaluation Of: RCM6600W
Data Rate: 20 Mbps, 40 Mbps
Brand: Rabbit Semiconductor
Description/Function: Standard Development Kit for the RCM6600W
For Use With: RCM6600W
Interface Type: USB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
204-0018-01 PCBs & Breadboards 54
20-668-0030 Interface - I/O Expanders 265
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$149.00

To add to a project, please Log In.

169019015 153566726 197847692 147914401 192564755