|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
812-101-1324
Manufacturer Part #:

101-1324

Manufacturer:

Description:
Networking Development Tools RCM6600W Deluxe Dev Kit
Mouser Online Catalog Page 68, Mouser Online Catalog
PDF Page 68, PDF Catalog Page
101-1324 Datasheet 101-1324 Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: Networking Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: Ethernet to Wi-Fi Bridges
Tool Is For Evaluation Of: RCM6600W
Data Rate: 20 Mbps, 40 Mbps
Operating Supply Voltage: 3.3 V
Brand: Rabbit Semiconductor
Interface Type: 802.11 b/g, Ethernet
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
20-101-1322 Networking Modules 53
20-101-1265 WiFi / 802.11 Modules 6
Real Time Availability
Stock:
25 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$235.70

To add to a project, please Log In.

169019015 153566726 197847692 192564755 147914401