Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
694-101-1293
Manufacturer Part #:

101-1293

Manufacturer:

Description: Zigbee / 802.15.4 Development Tools RCM4510 w (ZB) DEVKIT
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: Zigbee / 802.15.4 Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: 20-101-1629
Frequency: 2.4 GHz
Interface Type: Serial
Operating Supply Voltage: 3.3 V
Antenna Connector Type: Chip
Brand: Rabbit Semiconductor
Description/Function: RCM4510W ZigBee RabbitCore Development Kit
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $299.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
89114-0101
Headers & Wire Housings 14P IDC SOCKET
3M Electronic Solutions Division
1: $0.76
ZICM357P2-KIT1-1
Zigbee / 802.15.4 Development Tools MeshConnect Mo ...
CEL
1: $375.00
MOD-ZIGBEE-UEXT
Zigbee / 802.15.4 Development Tools ZIGBEE UEXT MO ...
Olimex Ltd.
1: $23.03


105285897 153566726 143836247 192564755 147914401